You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UJB0L822THD - 

Electrolytic Capacitor, 8200 µF, 5.5 V, JB Series, ± 20%, Radial Leaded, 12.5 mm

UJB0L822THD - Electrolytic Capacitor, 8200 µF, 5.5 V, JB Series, ± 20%, Radial Leaded, 12.5 mm

The actual product may differ from image shown

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UJB0L822THD
Newark Part No.:
58R7830
Product Range
JB Series
Technical Datasheet:
UJB0L822THD   Datasheet
See all Technical Docs

Product Information

:
8200µF
:
5.5V
:
JB Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
5mm
:
20mm
:
-25°C
:
85°C
:
2000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/6/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 300