Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1C152MPD
Newark Part No.52K6493
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.448 |
Price for:Each
Minimum: 600
Multiple: 200
$268.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1C152MPD
Newark Part No.52K6493
Product RangeUHE Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height31.5mm
Product RangeUHE Series
ESR0.12ohm
Qualification-
Ripple Current1.91A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
31.5mm
ESR
0.12ohm
Ripple Current
1.91A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1C152MPD
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
