You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

788101-01

Source Meter / Unit, LCR Meter, 20 MHz, PXIe-4190, Current/Voltage Source

NI 788101-01
×

The actual product may differ from image shown

Manufacturer:
NI NI
Manufacturer Part No:
788101-01
Newark Part No.:
47AK0180
Product Range
PXIe-4190
Technical Datasheet:
788101-01   Datasheet
See all Technical Docs

Product Range Selector (PXIe-4190)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
PXIe-4190

:
Current/Voltage Source

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PXIe-4190 is a PXI LCR meter. The PXIe-4190 helps you measure and test the inductance, capacitance, and resistance (LCR) of electronic equipment. It includes an LCR meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements. You can use PXIe-4190 meter in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications including integrated passive device (IPD), microelectromechanical systems (MEMs), multi-layer ceramic capacitor (MLCC), and parametric testing. Additionally, the PXIe-4190 is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages. It provides functionality to help you measure and test the inductance, capacitance, and resistance (LCR) of electronic equipment.
  • DC current range from -100mA to 100mA
  • 4W maximum DC source power
  • Voltage range from -10 to 10V, 10V maximum DC bias voltage
  • 0.1% impedance accuracy, 7.07Vrms maximum AC stimulus voltage
  • Maximum AC stimulus frequency range from 40Hz to 500KHz
  • 1pA current sensitivity
  • Ambient temperature range from 23°C ± 5°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$7,992.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $7,992.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --