You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PMLL4148L,115 - 

SWITCHING DIODE, 100V, SOD-80C

PMLL4148L,115 - SWITCHING DIODE, 100V, SOD-80C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMLL4148L,115
Newark Part No.:
75R5229
Technical Datasheet:
PMLL4148L,115   Datasheet
See all Technical Docs

Product Overview

The PMLL4148L from NXP is a surface mounted single high speed switching diodes in SOD80C package. These are fabricated in planar technology, encapsulated in hermetically sealed glass. It is commonly used for high speed switching and reverse polarity protection applications.
  • Maximum repetitive reverse voltage of 100V
  • Power dissipation is 500mW
  • Ambient temperature range from -65°C to 200°C
  • Peak forward surge current is 4A at tp 1μs
  • Reverse recovery time of 4ns
  • Forward voltage of 1V at IF 50mA

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PMLL4148L,115

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.019   2500+ $0.018   5000+ $0.017   10000+ $0.016   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.12   10+ $0.103   25+ $0.081   50+ $0.059   100+ $0.037   250+ $0.033   500+ $0.029   1000+ $0.023   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

     

Each (Supplied on Full Reel)

1+ $0.016   2500+ $0.015   5000+ $0.015   10000+ $0.014   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

     

Each (Supplied on Cut Tape)

1+ $0.101   10+ $0.083   25+ $0.065   50+ $0.048   100+ $0.03   250+ $0.027   500+ $0.023   1000+ $0.02   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6,717 in stock for same day shipping
$0.151

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.151
 
10+ $0.106
 
25+ $0.072
 
50+ $0.055
 
100+ $0.043
 
250+ $0.035
 
500+ $0.029
 
1000+ $0.022
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.