You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PMLL4148L,115 - 

SMALL SIGNAL DIODE, FULL REEL

PMLL4148L,115 - SMALL SIGNAL DIODE, FULL REEL

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMLL4148L,115
Newark Part No.:
70R7784
Technical Datasheet:
PMLL4148L,115 Datasheet
See all Technical Docs

Product Overview

The PMLL4148L,115 is a single high-speed Switching Diode fabricated in planar technology and encapsulated in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is used for high-speed switching and reverse polarity protection.
  • ≤75V Reverse voltage VR
  • ≤450mA Repetitive peak forward current IFRM

Applications

Industrial

Product Information

:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PMLL4148L,115

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.12   50+ $0.103   100+ $0.037   250+ $0.033   500+ $0.029   1000+ $0.025   2500+ $0.019   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.019   2500+ $0.018   5000+ $0.017   10000+ $0.016   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

     

Each (Supplied on Full Reel)

1+ $0.016   2500+ $0.015   5000+ $0.015   10000+ $0.014   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

     

Each (Supplied on Cut Tape)

1+ $0.111   10+ $0.091   25+ $0.071   50+ $0.053   100+ $0.033   250+ $0.03   500+ $0.025   1000+ $0.022   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

12,500 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/1/19

$0.019

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.019
 
2500+ $0.018
 
5000+ $0.017
 
10000+ $0.016
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.