You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IP4220CZ6,125

TVS-DIODE, 0.7V, SOT-457

IP4220CZ6,125 - TVS-DIODE, 0.7V, SOT-457

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
IP4220CZ6,125
Newark Part No.:
75R4731
Technical Datasheet:
IP4220CZ6,125   Datasheet
See all Technical Docs

Product Overview

The IP4220CZ6, 125 from NXP is dual USB 2.0 integrated ESD protection device in SC-74-6 (SOT-457) package. It is designed to protect I/O lines sensitive to capacitive load such as USB 2.0, Ethernet, digital video interface (DVI) from damage due to electrostatic discharge (ESD). IP4220CZ6 incorporates four pairs of ultra low capacitance rail to rail ESD protection diodes plus a zener diode to provide protection to signal and supply components from ESD voltages up to ±8KV contact discharge. Protection is supply voltage independent due to rail to rail diodes being connected to zener diode. This device provides general purpose downstream ESD protection for high frequency analogue signal ports and high speed serial data transmission.
  • IEC 61000-4-2, level 4 compliant
  • Operating temperature range from -40°C to 85°C
  • Low voltage clamping due to integrated zener diode

Applications

Safety, Communications & Networking, Wireless, Multimedia, Portable Devices, Consumer Electronics

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,767 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.301
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.244
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.187
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.173
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.119
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange