You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HEF4051BT,653.

Multiplexer / Demultiplexer, 8 Channels, 8:1, 3 V to 15 V, SOIC-16

HEF4051BT,653. - Multiplexer / Demultiplexer, 8 Channels, 8:1, 3 V to 15 V, SOIC-16

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4051BT,653.
Newark Part No.:
26AC0131
Technical Datasheet:
HEF4051BT,653.   Datasheet
See all Technical Docs

Product Overview

The HEF4051BT is a 8-channel Analog Multiplexer/Demultiplexer with three address inputs (S1 to S3), an active low enable input (E\), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). With E\ low, one of the eight switches is selected (low-impedance on-state) by S1 to S3. With E\ high, all switches are in the high-impedance OFF-state, independent of S1 to S3. If break before make is needed, then it is necessary to use the enable input. VDD and VSS are the supply voltage connections for the digital control inputs (S1 to S3 and E\). The VDD to VSS range is 3 to 15 V. The analog inputs/outputs (Y0 to Y7 and Z) can swing between VDD as a positive limit and VEE as a negative limit. VDD - VEE may not exceed 15V. Unused inputs must be connected to VDD, VSS or another input.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HEF4051

:
Analog Multiplexer / Demultiplexer

:
8Channels

:
8:1

:
3V

:
15V

:
SOIC

:
16Pins

:
HEF4000

:
4051

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 9/14/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.148

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
1+ $0.148
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $0.146
Promotional price
Contract Price
Web only price
Web only contract price
 
37500+ $0.142
Promotional price
Contract Price
Web only price
Web only contract price
 
62500+ $0.139
Promotional price
Contract Price
Web only price
Web only contract price
 
125000+ $0.136
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.