You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BZV55-C5V6,135

Zener Single Diode, 5.6 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

BZV55-C5V6,135 - Zener Single Diode, 5.6 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZV55-C5V6,135
Newark Part No.:
93X4016
Product Range
BZV55 Series
Technical Datasheet:
BZV55-C5V6,135   Datasheet
See all Technical Docs

Product Overview

The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • ≤40W Non-repetitive peak reverse power dissipation
  • 2.4 to 75V (E24 range) Nominal wide working voltage range
  • Low differential resistance
  • ±2% and ±5% Two tolerance series

Applications

Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6V

:
500mW

:
SOD-80C

:
5%

:
2Pins

:
200°C

:
BZV55 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for BZV55-C5V6,135

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

NEXPERIA

Zener Single Diode, 5.6 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

     

Each (Supplied on Cut Tape)

1+ $0.147   10+ $0.103   25+ $0.07   50+ $0.053   100+ $0.041   250+ $0.034   500+ $0.028   1000+ $0.021   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 10/26/20

View all alternatives / recommendations
$0.025

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ $0.025
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.024