You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BC857A,215.

Bipolar (BJT) Single Transistor, General Purpose, PNP, -45 V, 100 MHz, 250 mW, -100 mA, 125 hFE

BC857A,215. - Bipolar (BJT) Single Transistor, General Purpose, PNP, -45 V, 100 MHz, 250 mW, -100 mA, 125 hFE

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BC857A,215.
Newark Part No.:
25AC6323
Product Range
BC857 Series
Technical Datasheet:
BC857A,215.   Datasheet
See all Technical Docs

Product Overview

The BC857 series 100mA PNP General Purpose Transistor suitable for use with general purpose switching and amplification.
  • 3H Marking code
  • Surface-mount plastic package

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
-45V

:
100MHz

:
250mW

:
-100mA

:
125hFE

:
SOT-23

:
3Pins

:
150°C

:
BC857 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 10/26/20

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.014

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 99000
Quantity Price Your Price
 
 
12000+ $0.014