You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BAV99,215 - 

SWITCHING DIODE, 100V, SOT-23

BAV99,215 - SWITCHING DIODE, 100V, SOT-23

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAV99,215
Newark Part No.:
75R5010
Technical Datasheet:
BAV99,215 Datasheet
See all Technical Docs

Product Overview

The BAV99 series from NXP are surface mount high speed switching diode. These diodes are featured with dual, quadruple series of configuration and achieves high current conductivity in small package. It is mainly used for reverse polarity protection, high speed and general purpose switching applications.
  • Automotive grade AEC-Q101 qualified
  • Maximum repetitive reverse voltage of 100V
  • Power dissipation is 200mW and 250mW
  • Ambient temperature range from -65°C to 150°C
  • Non repetitive peak forward surge current is 4A at tp 1μs
  • Reverse recovery time of 4ns
  • Forward voltage of 1.25V at IF 150mA
  • Available in SOT23, SC-88 and SC-70 case style

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BAV99,215

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.022   3000+ $0.021   6000+ $0.02   12000+ $0.019   More Pricing...

Restricted Item Add

NEXPERIA

SWITCHING DIODE, 100V 215mA, SOT-23

     

Each (Supplied on Cut Tape)

1+ $0.149   25+ $0.127   50+ $0.088   100+ $0.046   250+ $0.042   500+ $0.036   1000+ $0.032   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.13   50+ $0.11   100+ $0.039   250+ $0.035   500+ $0.03   1000+ $0.026   2500+ $0.02   More Pricing...

Restricted Item Add
     

Each

1+ $0.216   10+ $0.178   100+ $0.067   1000+ $0.046   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

13,919 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/25/19

$0.143

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.143
 
25+ $0.121
 
50+ $0.083
 
100+ $0.043
 
250+ $0.039
 
500+ $0.033
 
1000+ $0.029
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.