You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BAT160C,115 - 

Small Signal Schottky Diode, Dual Common Cathode, 60 V, 1 A, 850 mV, 10 A, 150 °C

BAT160C,115 - Small Signal Schottky Diode, Dual Common Cathode, 60 V, 1 A, 850 mV, 10 A, 150 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT160C,115
Newark Part No.:
75R4968
Product Range
BAT16 Series
Technical Datasheet:
BAT160C,115   Datasheet
See all Technical Docs

Product Overview

The BAT160C,115 is a planar double Schottky Barrier Diode encapsulated in a SOT223 plastic SMD package. It is used for low power switched-mode power supplies, Rectification and polarity protection.
  • Low switching losses
  • Capability of absorbing very high surge current
  • Fast recovery time
  • Guard ring protected
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Dual Common Cathode
:
60V
:
1A
:
850mV
:
10A
:
150°C
:
SOT-223
:
4Pins
:
BAT16 Series
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

24 in stock for same day shipping
$0.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.62
 
10+ $0.512
 
25+ $0.451
 
50+ $0.391
 
100+ $0.33