You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BAS716,115 - 

SMALL SIGNAL DIODE

BAS716,115 - SMALL SIGNAL DIODE

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS716,115
Newark Part No.:
79R1806
Availability:
New product

Product Information

:
Single
:
85
:
200
:
1.25
:
3
:
4
:
150
:
SOD-523
:
2
:
Cut Tape
:
-
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BAS716,115 is an epitaxial medium-speed Switching Diode with low leakage current and encapsulated in an ultra small SOD523 (SC-79) surface-mounted device (SMD) plastic package. It is used for low leakage current applications in surface-mounted circuits.
  • 75V Continuous reverse voltage (maximum)
  • 500mA Repetitive peak forward current
  • 0.2nA Low leakage current (typ.)
  • AEC-Q101 qualified

Applications

Industrial

Alternatives for BAS716,115

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.29   10+ $0.20   25+ $0.161   50+ $0.123   100+ $0.084   250+ $0.075   500+ $0.066   1000+ $0.057   More Pricing...

Restricted Item Add
     
Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.