You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BAS316,115 - 

Small Signal Diode, Switching, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A

BAS316,115 - Small Signal Diode, Switching, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS316,115
Newark Part No.:
75R4937
Product Range
BAS16 Series
Technical Datasheet:
BAS316,115   Datasheet
See all Technical Docs

Product Overview

The BAS316 from NXP is surface mounted high speed switching diodes. These are configured with single PN junction diode which works similar to switch and fabricated in planar technology.
  • Automotive grade AEC-Q101 qualified
  • Maximum repetitive reverse voltage of 100V
  • Power dissipation is 400mW
  • Operating ambient temperature range from -65°C to 150°C
  • Non repetitive peak forward surge current is 4A
  • Reverse recovery time of 4ns
  • Forward voltage of 1.25V at IF 150mA
  • SC-76-2 case style

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive

Product Information


:
Single

:
100V

:
250mA

:
1.25V

:
4ns

:
4A

:
150°C

:
SOD-323

:
2Pins

:
BAS16 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BAS316,115

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.016   50+ $0.016   100+ $0.016   250+ $0.016   500+ $0.016   1000+ $0.016   2500+ $0.016   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.21   25+ $0.19   50+ $0.127   100+ $0.064   250+ $0.057   500+ $0.051   1000+ $0.044   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,069 In stock

Available in quantity shown

To order more than shown inventory, contact sales

12,069 in stock for same day shipping
$0.016

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.21
$0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.19
$0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.127
$0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.064
$0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.057
$0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.051
$0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.044
$0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.