You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HC595D,112. - 

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

74HC595D,112. - Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC595D,112.
Newark Part No.:
26AC8672
Technical Datasheet:
74HC595D,112.   Datasheet
See all Technical Docs

Product Overview

The 74HC595D,112 is a 8-bit Serial-in, Serial or Parallel-out Shift Register with output latches, 3-state. The 74HC595 is high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74HC595 is 8-stage serial shift register with a storage register and 3-state outputs. The register has separate clocks. Data is shifted on the positive-going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive-going transition of the storage register clock input (STCP). If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial standard output (Q7S) for cascading. It is also provided with asynchronous reset (active LOW) for all 8 shift register stages.
  • 8-bit Serial input
  • 8-bit Serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100MHz (typical) Shift out frequency
  • ESD protection

Applications

Signal Processing, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
74HC595
:
Serial to Parallel, Serial to Serial
:
1 Element
:
8bit
:
SOIC
:
16Pins
:
2V
:
6V
:
Tri State
:
74HC
:
74595
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

$0.388

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1000
Quantity Price Your Price
 
 
1+ $0.388
 
10+ $0.298
 
100+ $0.163
 
500+ $0.139
 
1000+ $0.119
 
2500+ $0.103
 
10000+ $0.099
 
25000+ $0.097
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.