You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74HC14D,653

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

NEXPERIA 74HC14D,653

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC14D,653
Newark Part No.:
78R6255
Product Range
74HC14
Technical Datasheet:
74HC14D,653   Datasheet
See all Technical Docs

Product Range Selector (74HC14)

See all from this product range

Product Overview

The 74HC14D is a Hex Inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt-trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
  • Complies with JEDEC standard no. 7A
  • Low-power dissipation
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74HC14

:
74HC

:
2V

:
6V

:
With Schmitt Trigger Input

:
25mA

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,209 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.261
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.199
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.137
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --