You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Did you mean 2n7002k?

 
 
Low

2N7002CK - 

MOSFET Transistor, N Channel, 300 mA, 60 V, 1.1 ohm, 10 V, 1.75 V

2N7002CK - MOSFET Transistor, N Channel, 300 mA, 60 V, 1.1 ohm, 10 V, 1.75 V

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
2N7002CK
Newark Part No.:
84R0969
Technical Datasheet:
2N7002CK   Datasheet
See all Technical Docs

Product Overview

The 2N7002CK is a N-channel enhancement-mode MOSFET designed in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, low-side load-switch and switching circuits.
  • Logic-level compatible
  • Very fast switching
  • ESD protection up to 2kV

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
N Channel
:
300mA
:
60V
:
1.1ohm
:
10V
:
1.75V
:
350mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

UK Stock

5-7 business days shipping for in stock items

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 2/17/20

$0.194

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.194
 
10+ $0.151
 
25+ $0.093
 
50+ $0.077
 
100+ $0.065
 
250+ $0.054
 
500+ $0.042
 
1000+ $0.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.