You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SA1XL-K-SRTC/N - 

Thermocouple Connector, All In One, Surface Mount Element, Type K, Plug

SA1XL-K-SRTC/N - Thermocouple Connector, All In One, Surface Mount Element, Type K, Plug

The actual product may differ from image shown

Manufacturer Part No:
SA1XL-K-SRTC/N
Newark Part No.:
39T9944
Technical Datasheet:
SA1XL-K-SRTC/N   Datasheet
See all Technical Docs

Product Overview

The SA1XL-K-SRTC/N is a Thermocouple Connector for use with thermocouple (type-K). This surface-mount fast response connector achieves response times of less than 0.15 seconds. This thermocouple connector is constructed using polyamide/fiber glass-junction insulation along with a fiber glass-insulated lead wire. The thermocouple can be used as a self-adhering thermocouple for temperatures up to 260°C or it can be cemented in place for use at temperatures up to 315°C.
  • Molded SMP male

Applications

Sensing & Instrumentation

Product Information

:
K
:
-
:
-
:
Fibre Glass / Nylon (Polyamide)
:
1m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SA1XL-K-SRTC/N

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 5

1+ $111.73  

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

Available in quantity shown

To order more than shown inventory, contact sales

48 in stock for same day shipping
$84.68

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $109.00
$84.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.