You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OSTW-J-F/N - 

Thermocouple Connector, Standard, Type J, Socket

OSTW-J-F/N - Thermocouple Connector, Standard, Type J, Socket

The actual product may differ from image shown

Manufacturer Part No:
OSTW-J-F/N
Newark Part No.:
73P7373
Technical Datasheet:
OSTW-J-F/N   Datasheet
See all Technical Docs

Product Overview

The OSTW-J-F/N is a Thermocouple Connector with hollow-pin construction and universal female "fits all" design. This connector is used with thermocouple (type-J) and accepts stranded or solid wire up to size 14AWG. This OSTW-series connector comes with captive cover screws, quick connect contact washers, internal wire divider and combination Phillips/slot screws. (+) iron and (-) constantan compensating alloy used in this connector.
  • Black ANSI color code
  • Write-on window
  • Glass-filled nylon -29 to 220°C service temperature

Applications

Sensing & Instrumentation

Product Information

:
Socket
:
J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OSTW-J-F/N

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

63 in stock for same day shipping
$4.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.