You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPJ-T-F/N - 

Thermocouple Connector, Panel Jack, Type T, Socket

MPJ-T-F/N - Thermocouple Connector, Panel Jack, Type T, Socket
MPJ-T-F/N - Thermocouple Connector, Panel Jack, Type T, Socket

The actual product may differ from image shown

Manufacturer Part No:
MPJ-T-F/N
Newark Part No.:
07C7675
Technical Datasheet:
MPJ-T-F/N   Datasheet
See all Technical Docs

Product Overview

The MPJ-T-F/N is a blue female Miniature Panel Jack requires less than half of the panel area required by the standard size version. A simple push-on clip is all that is required to retain the connector in a rectangular cutout or the optional MSS snap strip can be used to mount a row. Angled terminal screws allow wiring to be done after panel assembly. The (+) copper and (-) constantan compensating alloy used in connector. It accepts OMEGAs as well as all industry standard miniature male connectors.
  • Yellow shell color
  • Compact size
  • Easy mount with spring clip
  • Accessible terminal screws
  • Glass-filled nylon rated from -29 to 220°C temperature

Applications

Industrial

Product Information

:
Socket
:
T
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MPJ-T-F/N

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

11 in stock for same day shipping
$2.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.60
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.