You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISD-TH-5/N - 

Data Logger, Temperature, Humidity & Dew Point Over an Ethernet

The actual product may differ from image shown

Manufacturer Part No:
ISD-TH-5/N
Newark Part No.:
72W2981
Technical Datasheet:
ISD-TH-5/N   Datasheet
See all Technical Docs

Product Information

:
Temperature, Humidity & Dew Point Over an Ethernet
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NEWPORT® iSD environmental monitor provides Web-based remote surveillance of environmental conditions for temperature + humidity and dewpoint with LCD display, 2 GB SD flash memory card, 2 relay alarms, battery back-up, and universal (100-240 Vac) power adapter. Industrial 137mm (5") Probe, 3m (10 ft) cable.
  • Temperature, Humidity and Dewpoint
  • Charting Web Server Application
  • Alarms by Email or Text Message
  • Record Years of Data on Popular SD Cards
  • No Special Software Required
  • Industrial Probe: Ø16 x 137 mm L (0.63 x 5" L)
  • Cable Length: 3 m (10')
  • Housing Material: SS 316
  • Protocols: TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP, and Telnet
  • Input: 9 to 12 Vdc
  • 9VDC Alkaline backup battery
  • ±0.1% Repeatability
  • ±0.1°C Repeatability

Applications

Test & Measurement, HVAC, Computers & Computer Peripherals, Industrial

Alternatives for ISD-TH-5/N

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$199.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $570.00
$199.50
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.