You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISD-TC/N - 

Data Logger, Temperature Over the Internet

The actual product may differ from image shown

Manufacturer Part No:
ISD-TC/N
Newark Part No.:
63T4334
Technical Datasheet:
ISD-TC/N Datasheet
See all Technical Docs

Product Information

:
Temperature Over the Internet
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NEWPORT® iSD-TC provides Web-based temperature monitoring in critical equipment and locations such as computer server rooms, clean rooms, laboratories, museums, warehouses, or any remote facility.
  • Dual Thermocouple Type (ITS 90): J, K, T, E, R, S, B, C, N, L
  • Dual temperature, LCD display
  • Record Years of Data on 2 GB SD flash memory card
  • Alarms by Email or Text Message
  • No Special Software Required
  • Supported Protocols: TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP, and Telnet
  • LCD Display: 32 Digits, 4.8 X 9.7mm (0.19 x 0.38")
  • Relay Outputs: Two Relays 1.5A @ 30 Vdc
  • Alarm I/O: Two Contact Inputs TTL 0.5 mA with 10 K pull-up; One Open Collector Output 150mA @ 30Vdc
  • Sampling Rate: 16 samples/second max
  • Embedded Web Serve
  • Power Input : 9 to 12Vdc . Universal ac Power Adapter included
  • Two K-Type Wire TC's Included

Applications

Temperature, Test & Measurement

Alternatives for ISD-TC/N

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6 in stock for same day shipping
$545.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $545.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.