You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

INFCP-000B - 

Process Meter, INFCP-B Series, INFINITY®, Current, Voltage, 115 Vac, No Output

INFCP-000B - Process Meter, INFCP-B Series, INFINITY®, Current, Voltage, 115 Vac, No Output
INFCP-000B - Process Meter, INFCP-B Series, INFINITY®, Current, Voltage, 115 Vac, No Output
INFCP-000B - Process Meter, INFCP-B Series, INFINITY®, Current, Voltage, 115 Vac, No Output

The actual product may differ from image shown

Manufacturer Part No:
INFCP-000B
Newark Part No.:
24C7158
Product Range
INFINITY "C" Series

Product Information

:
4
:
DC Current / DC Voltage
:
0mA to 20mA / 4mA to 20mA / 0mV to 100mV / -50mV to +50mV / 0V to 10V / -5V to 5V
:
21mm
:
44.96mm
:
91.95mm
:
103.5VAC
:
126.5VAC
:
0°C
:
50°C
:
INFINITY "C" Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The INFCP-000B is an INFC Panel Meter/Controller accepts type J, K, T and DIN J thermocouples. The unparalleled accuracy of the NEWPORT® INFINITY® signal conditioning is available in an economical series of panel meter/controllers. The INFINITY® C series of mete/controller features a four digital display plus optional dual 5A form-C relays and a choice of isolated or non-isolated analog output. The INFCP meter accepts a wide range of DC voltage and current inputs to cover any typical process application. It features easy front panel scaling to virtually any engineering units, selectable excitation of four voltages to work with most transducers and transmitters, front panel and remote tare function for weighing applications and a hardware lockout to prevent unauthorized changes in setup.
  • No analog output
  • Automatic polarity
  • User can select the display color
  • Big bright LED display
  • Scaling in wide range of engineering units
  • Built-in excitation
  • Tare button
  • Peak memory

Applications

Automation & Process Control, Metering

Alternatives for INFCP-000B

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $275.50  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/25/19

$290.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $290.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.