You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IDRN-ST/N - 

Signal Conditioner, Transmitter, iD Series, Multi Input, Analog Output, 10 to 32 Vdc

IDRN-ST/N - Signal Conditioner, Transmitter, iD Series, Multi Input, Analog Output, 10 to 32 Vdc
IDRN-ST/N - Signal Conditioner, Transmitter, iD Series, Multi Input, Analog Output, 10 to 32 Vdc

The actual product may differ from image shown

Manufacturer Part No:
IDRN-ST/N
Newark Part No.:
16F2354
Technical Datasheet:
IDRN-ST/N   Datasheet
See all Technical Docs

Product Information

:
Voltage
:
Current, Voltage
:
-
:
0.2%
:
10VDC
:
32VDC
:
20mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IDRN-ST/N is a Signal Conditioner with analog output for strain gages and bridge transducers. The iD Series signal conditioners mount on a 35mm DIN rail and operate on any voltage between 10 to 32VDC power. The devices feature three-way isolation of up to 1800V between the signal inputs, outputs and power supply. The iD Series devices are designed to work directly with a variety of sensors and transducers, no other components are necessary. For sensors such as RTDʼs, strain gages and some process transducers, precise stable excitation is provided directly from the iD module.
  • Analog and digital outputs
  • Up to 1800VDC isolation
  • 0 to 10VDC, 4 to 20mA or 0 to 20mA Output
  • Free setup and configuration software

Applications

Automation & Process Control, Industrial, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$288.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $320.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note