You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CTXL-TRH-G/N - 

Recorder, Circular Chart, Superecorder™, 2 Channel, 3 %, 1 %

The actual product may differ from image shown

Manufacturer Part No:
CTXL-TRH-G/N
Newark Part No.:
01P0087
Product Range
CTXL Series
Technical Datasheet:
CTXL-TRH-G/N   Datasheet
See all Technical Docs

Product Information


:
2 Channel

:
-

:
-

:
3%

:
-

:
1%

:
335mm

:
271mm

:
67mm

:
CTXL Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This advanced Universal Circular Chart SUPERECORDER™ monitors and records data on a 1, 7, or 32 Days chart. The microprocessor based portable recorder provides many powerful and practical features
  • 203 mm (8") Chart paper for 1, 7, or 32 Day recording
  • Panoramic Shooting Mode
  • Membrane keypad provides full access to all functions of the recorder
  • Minimum, Maximum, and Average values are monitored and can be displayed
  • Chart data is stored in non-volatile memory
  • Chart paper can be re-scaled from the PC via RS232 interface
  • Temp/RH sensor probe can be up to 12.2 m (40 feet) away from the recorder
  • without any sacrifice in performance
  • Battery as well as ac power operation.
  • Battery icon displays the status of the battery voltage
  • High & Low alarm points set via keypad
  • Audible & visual alarms with built-in Relay contacts
  • Additional two drive lines to power external Relays
  • Wall Mount or Bench top Mount
  • Built-in Real time Clock to monitor two channels vs. time
  • Electronic Lock/Unlock key for unauthorized access
  • RS232 Computer interface allows downloading of recorded chart data to PC
  • Recorder comes with two built-in chart lights, and time reference arrow
  • Decorative Foot cover for wall mounting
  • Double sided Linear Radial Chart Paper

Applications

Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$960.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $960.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.