New Products
Our extensive catalog of products, services and software solutions is updated with approximately 900 new releases every day. Whether you’re looking for the latest components from leading global brands, or innovative technologies from up-and-coming manufacturers, Newark can help you to find it, with rapid shipping and competitive prices available as standard. Check out our latest product releases.
EVAL-LT8418-BZ Half Bridge GaN Gate Driver Evaluation Board
The EVAL-LT8418-BZ evaluation circuit features the LT8418 driving two 100V enhanced Gallium Nitride (eGaN) FETs in a half-bridge configuration.
Buy nowHybrid Polymer Aluminium Electrolytic Capacitors ZL series
The EEH-ZL capacitors boast a larger capacitance of up to 170% and a higher ripple current of up to 90% higher than the previous series.
Buy nowDP700 Series Entry Level Linear DC Power Supplies
The DP700 Series power supplies are affordable, programmable linear DC supplies for general benchtop applications
Buy now