You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEUTRIK NC4FX

XLR Connector, 4 Contacts, Jack, Cable Mount, Silver Plated Contacts, Metal Body, X Series

Date/Lot Code
NEUTRIK NC4FX
NEUTRIK NC4FX
NEUTRIK NC4FX
NEUTRIK NC4FX
×

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC4FX
Newark Part No.:
89F6047
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 7613187003301
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (X Series)

See all from this product range

Product Overview

The NC4FX is a 4-pole Female XLR Cable Connector with chuck type POM strain relief, nickel housing, latch locking device and silver over nickel plated brass contacts. It has polyamide insert, polyurethane boot, nickel-plated zinc die-cast shell and St3K32/Ck67 locking element. This X series free hanging mount industry standard connector can be assembled easily with only 4 parts and no screws, boot with rubber gland gives high protection against bending stresses.
  • Rugged zinc die-cast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Coloured rings and boots available for coding and marking
  • UL94HB Flammability rating
  • IP40 Protection rating
  • Complies with IEC 61076-2-103 standard
  • Solderability complies with IEC 68-2-20 standard
  • ≤3mΩ Contact resistance
  • 10GΩ Insulation resistance
  • 10A Current rating per contact
  • 50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Contacts

:
Jack

:
Cable Mount

:
Silver Plated Contacts

:
Metal Body

:
X Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 7613187003301

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

97 In stock Need more?

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/19/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$7.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 200+
Quantity Price Your Price
 
 
1+ $7.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $7.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $6.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $6.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.04
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ $5.95
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --