You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NA1394-6-W-B

Connector Adapter, Multimedia, Firewire, 6 Positions, Receptacle, F Coaxial, 6 Positions

Date/Lot Code
NEUTRIK NA1394-6-W-B
×
×

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NA1394-6-W-B
Newark Part No.:
15R4514
Also Known As:
GTIN UPC EAN: 7613187005053
Technical Datasheet:
NA1394-6-W-B   Datasheet
See all Technical Docs

Product Overview

The NA1394-6-W-B from Neutrik is a 6 pole IEEE 1394 Firewire adapter with receptacles on both ends. The Firewire feedthrough is mounted in the standardized D shape housing to solve interface problems between audio/video networks, IT equipment and mLAN connections.
  • Ideal for audio networking and integration of digital equipment into audio systems
  • Universally accepted standard D shape housing
  • Removable screen to chassis grounding
  • Front mounting
  • Brass with gold plated contacts, PBTP 15% GR insert
  • Zinc die-cast with black chromium shell
  • Flammability rating meets UL94V-0
  • Temperature range from -25°C to +85°C

Applications

Multimedia, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Firewire

:
6Positions

:
Receptacle (View Associated Connectors)

:
F Coaxial

:
6Positions

:
Receptacle (View Associated Connectors)


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 7613187005053

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 10/3/22

To order more than shown inventory, contact sales

Available in quantity shown

$5.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $11.24
$5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.11
$5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.18
$5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.99
$5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ $8.68
$5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --