Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NANONICS
Manufacturer Part No1925214-9Copy
Newark Part No.98X0505
Also Known AsTMN2N009PC2DM018S
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $169.960 | $80.320 |
| 3+ | $167.100 | $80.320 |
| 5+ | $164.230 | $80.320 |
| 10+ | $161.370 | $80.320 |
| 25+ | $148.770 | $80.320 |
Price for:Each
Minimum: 1
Multiple: 1
$80.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NANONICS
Manufacturer Part No1925214-9Copy
Newark Part No.98X0505
Also Known AsTMN2N009PC2DM018S
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorUnjacketed
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Unjacketed
SVHC
No SVHC (14-Jun-2023)
No. of Positions
9Positions
Cable Length - Metric
457.2mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
