Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFM15PC435D0E3J
Newark Part No.89AM7899
Product RangeNFM Series
Your Part Number
50,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.143 |
| 25+ | $0.122 |
| 50+ | $0.084 |
| 100+ | $0.065 |
| 250+ | $0.051 |
| 500+ | $0.041 |
| 1000+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM15PC435D0E3J
Newark Part No.89AM7899
Product RangeNFM Series
Capacitance4.3µF
Voltage Rating2.5VDC
Current Rating2A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
DC Resistance Max0.03ohm
Insulation Resistance25Mohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.3µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
2.5VDC
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Insulation Resistance
25Mohm
Product Range
NFM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
