Low

GRM32ER71E226KE15L - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 25 V, ± 10%, X7R, GRM Series

GRM32ER71E226KE15L - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 25 V, ± 10%, X7R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM32ER71E226KE15L
Newark Part No.:
72R4217
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
22µF
:
25V
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.876

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $3.57 10+ $2.84 25+ $2.58 50+ $2.31 100+ $2.05 250+ $1.94 500+ $1.83 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

500+ $0.317 More Less

0

Each (Supplied on Full Reel)

1+ $0.292 20000+ $0.262 100000+ $0.236 500000+ $0.213 More Less

0

Each (Supplied on Full Reel)

1+ $0.19 10000+ $0.181 50000+ $0.174

0

Each (Supplied on Full Reel)

1000+ $6.30 2000+ $5.60 3000+ $5.43 5000+ $5.08 10000+ $4.66 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.40 10+ $1.85 25+ $1.63 50+ $1.40 100+ $1.18 250+ $1.11 500+ $1.04 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

518 Further stock expected to ship on Dec 25, 2018

More stock available week commencing 6/24/19

Contact me when back in stock

Alternatives Available

08AC2729 - CAP, MLCC, X7R, 22UF, 25V, 1210, REEL

55Y1835 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 25 V, ± 10%, X7R, C Series

60R6411 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 25 V, ± 10%, X5R

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$1.95 $ 1.95
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.95
10 + $1.55
25 + $1.42
50 + $1.29
100 + $1.16
250 + $0.928
500 + $0.876
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.