You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GRM32ER61C476ME15L - 

SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R, GRM Series

GRM32ER61C476ME15L - SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM32ER61C476ME15L
Newark Part No.:
24R6349
Product Range
GRM Series
See all Technical Docs

Product Information

:
47µF
:
16V
:
1210 [3225 Metric]
:
± 20%
:
X5R
:
GRM Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for GRM32ER61C476ME15L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R, M Series

     

Each (Supplied on Full Reel)

1+ $0.528   500+ $0.528   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $1.31   10+ $1.11   25+ $1.03   50+ $0.943   100+ $0.861   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.682   10+ $0.682   25+ $0.682   50+ $0.682   100+ $0.625   250+ $0.625   500+ $0.577   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R, C Series KEMET

     
Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.606   1000+ $0.581   2000+ $0.528   4000+ $0.475   6000+ $0.458   10000+ $0.447   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.651   1000+ $0.624   2000+ $0.567   4000+ $0.511   6000+ $0.492   10000+ $0.48   More Pricing...

Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, C Series, 47 - F, - 20%, X5R, 16 V, 1210 [3225 Metric] RoHS Compliant: Yes

     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$1.17

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.17
 
10+ $0.923
 
25+ $0.846
 
50+ $0.77
 
100+ $0.693
 
250+ $0.585
 
500+ $0.523
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.