You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM32DR71E106KA12L - 

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R, GRM Series

GRM32DR71E106KA12L - SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM32DR71E106KA12L
Newark Part No.:
14T3400
Product Range
GRM Series
See all Technical Docs

Product Information

:
10µF
:
25V
:
1210 [3225 Metric]
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for GRM32DR71E106KA12L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R, AEC-Q200 C Series

     
Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R, LD Series

     

Each (Supplied on Cut Tape)

1+ $1.75   10+ $1.75   25+ $1.75   50+ $1.75   100+ $1.75   250+ $1.75   500+ $1.75   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $2.52   10+ $2.40   25+ $2.22   50+ $2.01   100+ $1.79   250+ $1.56   500+ $1.34   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $1.21   1000+ $1.14   2000+ $1.08   4000+ $0.972   6000+ $0.936   10000+ $0.90   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, AEC-Q200 C Series, 10 F, 10%, X7R, 25 V, 1210 [3225 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $2.41   10+ $1.91   25+ $1.76   50+ $1.61   100+ $1.46   250+ $1.30   500+ $1.13   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, AEC-Q200 C Series, 10 F, 10%, X7R, 25 V, 1210 [3225 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.79   10+ $0.579   25+ $0.491   50+ $0.402   100+ $0.314   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.13   10+ $0.86   25+ $0.778   50+ $0.697   100+ $0.615   250+ $0.546   500+ $0.476   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.988   10+ $0.783   25+ $0.70   50+ $0.619   100+ $0.536   250+ $0.48   500+ $0.424   1000+ $0.358   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

91Y9429 - SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R, AEC-Q200 C Series

25T1730 - SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R, LD Series

47Y9759 - SMD Multilayer Ceramic Capacitor, AEC-Q200 C Series, 10 F, 10%, X7R, 25 V, 1210 [3225 Metric] RoHS Compliant: Yes

View all alternatives / recommendations
$0.443

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.443
 
10+ $0.315
 
25+ $0.28
 
50+ $0.246
 
100+ $0.209
 
500+ $0.177
 
1000+ $0.156
 
2500+ $0.142
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.