You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM31CR60J107ME39L. - 

SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R, GRM Series

GRM31CR60J107ME39L. - SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM31CR60J107ME39L.
Newark Part No.:
24R6343
Product Range
GRM Series
Availability:
New product

Product Information


:
100

:
1206 [3216 Metric]

:
6.3

:
± 20%

:
X5R

:
GRM Series

:
-55

:
Cut Tape

:
85

:
-

:
-

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives for GRM31CR60J107ME39L.

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MURATA

CAP, 100µF, 6.3V, 20%, X5R, 1206

     

Each (Supplied on Full Reel)

2000+ $0.371   4000+ $0.364   8000+ $0.355   12000+ $0.346   More Pricing...

Restricted Item Add

MURATA

CAP, 100µF, 6.3V, 20%, X5R, 1206

     

Each (Supplied on Cut Tape)

1+ $1.07   10+ $0.871   25+ $0.795   50+ $0.72   100+ $0.644   250+ $0.621   500+ $0.493   1000+ $0.43   More Pricing...

Restricted Item Add

SAMSUNG ELECTRO-MECHANICS

SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R, CL Series

     

Each (Supplied on Cut Tape)

1+ $0.154   10+ $0.154   25+ $0.154   50+ $0.154   100+ $0.154   250+ $0.154   500+ $0.142   1000+ $0.131   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $2.30   10+ $2.09   25+ $1.96   50+ $1.84   100+ $1.74   250+ $1.61   500+ $1.51   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R, C Series

     

Each (Supplied on Cut Tape)

1+ $1.33   10+ $1.01   25+ $0.918   50+ $0.829   100+ $0.741   250+ $0.666   500+ $0.591   1000+ $0.521   More Pricing...

Restricted Item Add

SAMSUNG ELECTRO-MECHANICS

SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R, CL Series

     

Each (Supplied on Full Reel)

1+ $0.10   2000+ $0.10   4000+ $0.10   8000+ $0.10   12000+ $0.10   20000+ $0.10   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

2000+ $0.305   4000+ $0.301   8000+ $0.296   12000+ $0.292   More Pricing...

Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, C Series, 100 - F, - 20%, X5R, 6.3 V, 1206 [3216 Metric] RoHS Compliant: Yes

     
Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.