You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM21BR61E475KA12L - 

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, GRM Series

GRM21BR61E475KA12L - SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR61E475KA12L
Newark Part No.:
24R6340
Product Range
GRM Series
See all Technical Docs

Product Information

:
4.7µF
:
25V
:
0805 [2012 Metric]
:
± 10%
:
X5R
:
GRM Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for GRM21BR61E475KA12L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, M Series

     
Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.288   25+ $0.162   50+ $0.136   100+ $0.117   250+ $0.095   500+ $0.085   1000+ $0.076   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, C Series

     
Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, C Series

     

Each (Supplied on Cut Tape)

1+ $0.425   10+ $0.303   25+ $0.299   50+ $0.295   100+ $0.173   250+ $0.163   500+ $0.124   1000+ $0.108   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.076   4000+ $0.074   8000+ $0.071   16000+ $0.069   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.406   10+ $0.287   25+ $0.25   50+ $0.214   100+ $0.177   250+ $0.157   500+ $0.137   1000+ $0.118   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R, C Series

     

Each (Supplied on Cut Tape)

1+ $0.80   10+ $0.566   25+ $0.501   50+ $0.438   100+ $0.373   250+ $0.324   500+ $0.275   1000+ $0.234   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, C Series KEMET

     
Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R, C Series

     

Each (Supplied on Full Reel)

1+ $0.18   2000+ $0.17   4000+ $0.159   8000+ $0.149   12000+ $0.138   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.48   10+ $0.336   25+ $0.293   50+ $0.25   100+ $0.206   250+ $0.183   500+ $0.158   1000+ $0.135   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

05X9644 - SMD Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 4.7 F, 10%, X7R, 25 V, 0805 [2012 Metric] RoHS Compliant: Yes

58Y7935 - Multilayer Ceramic Capacitor, 4.7 F, 10%, X5R, 25 V, 0805 [2012 Metric] RoHS Compliant: Yes

50Y7918 - SMD Multilayer Ceramic Capacitor, M Series, 4.7 F, 10%, X5R, 25 V, 0805 [2012 Metric] RoHS Compliant: Yes

View all alternatives / recommendations
$0.244

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.244
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.213
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.189
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.115
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.094
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.079
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.064
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.