You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM21BR61E106KA73L - 

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, GRM Series

GRM21BR61E106KA73L - SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR61E106KA73L
Newark Part No.:
24R6339
Product Range
GRM Series
See all Technical Docs

Product Information

:
10µF
:
25V
:
0805 [2012 Metric]
:
± 10%
:
X5R
:
GRM Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives for GRM21BR61E106KA73L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.216   25+ $0.144   50+ $0.108   100+ $0.072   250+ $0.062   500+ $0.053   1000+ $0.048   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Full Reel)

3000+ $0.035  

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, C Series

     

Each (Supplied on Cut Tape)

1+ $0.33   10+ $0.179   25+ $0.159   50+ $0.138   100+ $0.118   250+ $0.113   500+ $0.108   1000+ $0.097   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.39   10+ $0.267   25+ $0.236   50+ $0.206   100+ $0.175   250+ $0.153   500+ $0.131   1000+ $0.111   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.172   5000+ $0.168   10000+ $0.155   20000+ $0.145   30000+ $0.135   50000+ $0.129   More Pricing...

Restricted Item Add

SAMSUNG ELECTRO-MECHANICS

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, CL Series

     

Each (Supplied on Cut Tape)

1+ $0.313   10+ $0.216   25+ $0.185   50+ $0.153   100+ $0.121   250+ $0.104   500+ $0.086   1000+ $0.075   More Pricing...

Restricted Item Add

SAMSUNG ELECTRO-MECHANICS

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, CL Series

     

Each (Supplied on Full Reel)

2000+ $0.06   4000+ $0.058   8000+ $0.056   12000+ $0.054   More Pricing...

Restricted Item Add

TAIYO YUDEN

CAPACITOR,CERAMIC,0805,25V,X5R,10 F,±10% ROHS COMPLIANT: YES

     

Each (Supplied on Cut Tape)

1+ $0.31   25+ $0.139   50+ $0.117   100+ $0.094   250+ $0.089   500+ $0.084   1000+ $0.073   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.24   10+ $0.168   25+ $0.144   50+ $0.119   100+ $0.095   250+ $0.081   500+ $0.067   1000+ $0.058   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

2000+ $0.04   4000+ $0.035   8000+ $0.03   12000+ $0.024   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

195 In stock

Available in quantity shown

To order more than shown inventory, contact sales

195 in stock for same day shipping
$0.448

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.448
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.402
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.366
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.324
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.288
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.247
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.217
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.172
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.