You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GRM21BR61C106KE15L - 

SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R, GRM Series

GRM21BR61C106KE15L - SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR61C106KE15L
Newark Part No.:
35R0687
Product Range
GRM Series
See all Technical Docs

Product Information

:
10µF
:
16V
:
0805 [2012 Metric]
:
± 10%
:
X5R
:
GRM Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for GRM21BR61C106KE15L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.257   5000+ $0.251   10000+ $0.232   20000+ $0.217   30000+ $0.202   50000+ $0.193   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.64   25+ $0.462   50+ $0.383   100+ $0.304   250+ $0.265   500+ $0.225   1000+ $0.191   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.32   10+ $0.216   25+ $0.185   50+ $0.153   100+ $0.122   250+ $0.104   500+ $0.086   1000+ $0.075   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.069   3000+ $0.067   6000+ $0.064   12000+ $0.057   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Full Reel)

1+ $0.028   3000+ $0.028   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.18   25+ $0.073   50+ $0.062   100+ $0.05   250+ $0.047   500+ $0.043   1000+ $0.035   More Pricing...

Restricted Item Add

MURATA

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R, GRM Series

     

Each (Supplied on Cut Tape)

1+ $0.448   25+ $0.402   50+ $0.366   100+ $0.324   250+ $0.288   500+ $0.247   1000+ $0.217   2500+ $0.172   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.08   25+ $0.74   50+ $0.69   100+ $0.64   250+ $0.541   500+ $0.484   1000+ $0.371   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.157   3000+ $0.152   6000+ $0.147   12000+ $0.142   18000+ $0.14   30000+ $0.137   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.45
 
10+ $0.298
 
25+ $0.255
 
50+ $0.211
 
100+ $0.169
 
250+ $0.144
 
500+ $0.119
 
1000+ $0.104
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.