You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM21BR60J226ME39L - 

SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, GRM Series

GRM21BR60J226ME39L - SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR60J226ME39L
Newark Part No.:
18X9673
Product Range
GRM Series
See all Technical Docs

Product Information

:
22µF
:
6.3V
:
0805 [2012 Metric]
:
± 20%
:
X5R
:
GRM Series
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4mm x 0.2mm to 5.7mm x 5mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for GRM21BR60J226ME39L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MURATA

SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, GRM Series

     

Each (Supplied on Cut Tape)

1+ $0.126   25+ $0.126   50+ $0.126   100+ $0.126   250+ $0.115   500+ $0.107   1000+ $0.107   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.23   25+ $0.104   50+ $0.087   100+ $0.07   250+ $0.066   500+ $0.062   1000+ $0.054   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, M Series

     

Each (Supplied on Full Reel)

1+ $0.045   3000+ $0.043   6000+ $0.041   12000+ $0.039   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.208   10+ $0.16   25+ $0.109   50+ $0.09   100+ $0.076   250+ $0.061   500+ $0.051   1000+ $0.042   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.064   5000+ $0.057   10000+ $0.046   20000+ $0.04   30000+ $0.037   50000+ $0.033   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.33   25+ $0.152   50+ $0.128   100+ $0.103   250+ $0.097   500+ $0.091   1000+ $0.08   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.084   5000+ $0.074   10000+ $0.061   20000+ $0.053   30000+ $0.049   50000+ $0.043   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15,000 In stock

15,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$0.082

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price Your Price
 
 
1+ $0.099
$0.082
 
3000+ $0.096
$0.082
 
6000+ $0.093
$0.082
 
12000+ $0.088
$0.082
 
18000+ $0.087
$0.082
 
30000+ $0.085
$0.082
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.