You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM188R71H102KA01D - 

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, GRM Series

GRM188R71H102KA01D - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM188R71H102KA01D
Newark Part No.:
38K1668
Product Range
GRM Series
See all Technical Docs

Product Information

:
1000pF
:
50V
:
0603 [1608 Metric]
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for GRM188R71H102KA01D

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Full Reel)

1+ $0.006   4000+ $0.006   8000+ $0.006   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MCU Series

     

Each (Supplied on Cut Tape)

1+ $0.035   10+ $0.017   50+ $0.01   100+ $0.009   250+ $0.007   500+ $0.006   1000+ $0.004   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.15   25+ $0.08   50+ $0.065   100+ $0.049   250+ $0.043   500+ $0.035   1000+ $0.028   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.064   50+ $0.047   100+ $0.029   250+ $0.025   500+ $0.02   1000+ $0.016   2500+ $0.012   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MCSH Series

     

Each (Supplied on Cut Tape)

1+ $0.109   10+ $0.071   50+ $0.038   100+ $0.031   250+ $0.027   500+ $0.022   1000+ $0.02   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.121   10+ $0.062   25+ $0.044   100+ $0.029   250+ $0.024   500+ $0.021   1000+ $0.016   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.01   4000+ $0.01   8000+ $0.009   20000+ $0.007   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Full Reel)

1+ $0.011   4000+ $0.011   8000+ $0.01   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Cut Tape)

1+ $0.083   10+ $0.036   50+ $0.026   100+ $0.016   250+ $0.013   500+ $0.012   1000+ $0.009   More Pricing...

Restricted Item Add

VISHAY

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, VJ Series

     

Each (Supplied on Cut Tape)

1+ $0.072   25+ $0.072   50+ $0.072   100+ $0.061   250+ $0.061   500+ $0.057   1000+ $0.051   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

77R3549 - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

94AC8908 - CAP, 1000PF, 50V, MLCC, 0201

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.336

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 8000
Quantity Price Your Price
 
 
1+ $0.336
 
25+ $0.294
 
50+ $0.258
 
100+ $0.215
 
250+ $0.18
 
500+ $0.151
 
1000+ $0.129
 
2500+ $0.105
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.