You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM188R71H102KA01D - 

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, GRM Series

GRM188R71H102KA01D - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM188R71H102KA01D
Newark Part No.:
18X5186
Product Range
GRM Series
Availability:
New product
See all Technical Docs

Product Information

:
1000
:
0603 [1608 Metric]
:
50
:
± 10%
:
X7R
:
GRM Series
:
-55
:
Tape & Reel
:
125
:
-
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives for GRM188R71H102KA01D

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Cut Tape)

1+ $0.009   25+ $0.009   50+ $0.009   100+ $0.009   250+ $0.009   500+ $0.009   1000+ $0.009   More Pricing...

Restricted Item Add

YAGEO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Full Reel)

1+ $0.006   4000+ $0.006   8000+ $0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.038   10+ $0.018   50+ $0.011   100+ $0.009   250+ $0.008   500+ $0.007   1000+ $0.004   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MCSH Series

     

Each (Supplied on Cut Tape)

1+ $0.109   10+ $0.071   50+ $0.038   100+ $0.031   250+ $0.027   500+ $0.022   1000+ $0.02   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.131   10+ $0.067   25+ $0.048   100+ $0.031   250+ $0.026   500+ $0.023   1000+ $0.017   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.011   4000+ $0.011   8000+ $0.01   20000+ $0.008   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Full Reel)

1+ $0.003   4000+ $0.003   8000+ $0.003   20000+ $0.003   40000+ $0.003   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Cut Tape)

1+ $0.083   10+ $0.036   50+ $0.026   100+ $0.016   250+ $0.013   500+ $0.012   1000+ $0.009   More Pricing...

Restricted Item Add

VISHAY

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, VJ Series

     

Each (Supplied on Cut Tape)

1+ $0.072   25+ $0.072   50+ $0.072   100+ $0.061   250+ $0.061   500+ $0.057   1000+ $0.051   More Pricing...

Restricted Item Add

VISHAY

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, VJ Series

     

Each (Supplied on Full Reel)

1+ $0.047   4000+ $0.047   8000+ $0.047   16000+ $0.047   24000+ $0.045   More Pricing...

Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.