You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM188R61E105KA12D - 

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, GRM Series

GRM188R61E105KA12D - SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM188R61E105KA12D
Newark Part No.:
18X5182
Product Range
GRM Series
See all Technical Docs

Product Information


:
1µF

:
25V

:
0603 [1608 Metric]

:
± 10%

:
X5R

:
GRM Series

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4mm x 0.2mm to 5.7mm x 5mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard

Alternatives for GRM188R61E105KA12D

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, C Series

     

Each (Supplied on Cut Tape)

1+ $0.15   25+ $0.11   50+ $0.081   100+ $0.051   250+ $0.044   500+ $0.036   1000+ $0.03   More Pricing...

Restricted Item Add

TDK

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, C Series

     
Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Full Reel)

4000+ $0.019   8000+ $0.016   16000+ $0.015   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ $0.02   8000+ $0.018   16000+ $0.017   24000+ $0.017   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.095   25+ $0.051   50+ $0.036   100+ $0.026   250+ $0.023   500+ $0.021   1000+ $0.019   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.122   25+ $0.045   50+ $0.038   100+ $0.031   250+ $0.029   500+ $0.027   1000+ $0.021   More Pricing...

Restricted Item Add

SAMSUNG ELECTRO-MECHANICS

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, CL Series

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.04   50+ $0.029   100+ $0.017   250+ $0.015   500+ $0.012   1000+ $0.01   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.15   25+ $0.108   50+ $0.08   100+ $0.051   250+ $0.043   500+ $0.035   1000+ $0.029   More Pricing...

Restricted Item Add

MURATA

CAP, 1µF, 25V, 10%, X5R, 0402

     

Each (Supplied on Full Reel)

10000+ $0.016  

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

82AC9275 - SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, CL Series

02AH5385 - SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, M Series

View all alternatives / recommendations
$0.066

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ $0.066
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.