You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM155R71C104KA88D - 

SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, GRM Series

GRM155R71C104KA88D - SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM155R71C104KA88D
Newark Part No.:
38K1647
Product Range
GRM Series
See all Technical Docs

Product Information


:
0.1µF

:
16V

:
0402 [1005 Metric]

:
± 10%

:
X7R

:
GRM Series

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives for GRM155R71C104KA88D

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.091   10+ $0.029   25+ $0.02   100+ $0.014   250+ $0.013   500+ $0.011   1000+ $0.009   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ $0.006   20000+ $0.004   50000+ $0.003   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, M Series

     
Restricted Item Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Cut Tape)

1+ $0.105   25+ $0.025   100+ $0.009   250+ $0.009   500+ $0.008   1000+ $0.007   2500+ $0.006   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, C Series KEMET

     
Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.125   25+ $0.053   100+ $0.023   250+ $0.02   500+ $0.016   1000+ $0.013   2500+ $0.01   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ $0.009   20000+ $0.007   50000+ $0.003   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.111   10+ $0.035   25+ $0.025   100+ $0.018   250+ $0.015   500+ $0.014   1000+ $0.011   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.101   25+ $0.013   100+ $0.01   250+ $0.009   500+ $0.008   1000+ $0.007   2500+ $0.007   5000+ $0.006   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

94W8588 - Multilayer Ceramic Capacitor, MC Series, 0.1 F, 10%, X5R, 16 V, 0402 [1005 Metric] RoHS Compliant: Yes

33R0719 - SMD Multilayer Ceramic Capacitor, MC Series, 0.1 F, 10%, X5R, 16 V, 0402 [1005 Metric] RoHS Compliant: Yes

77M8427 - SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R, M Series

View all alternatives / recommendations
$0.064

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
5000+ $0.064
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.