You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BLM21BD222SN1L - 

Ferrite Bead, 0805 [2012 Metric], 2.25 kohm, 200 mA, BLM21B Series, 0.6 ohm

BLM21BD222SN1L - Ferrite Bead, 0805 [2012 Metric], 2.25 kohm, 200 mA, BLM21B Series, 0.6 ohm

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
BLM21BD222SN1L
Newark Part No.:
73M9152
Product Range
BLM21B Series
Technical Datasheet:
BLM21BD222SN1L   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
2.25kohm
:
200mA
:
BLM21B Series
:
0.6ohm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata BLM21BD series are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21BD series ferrite beads can minimize attenuation of signal waveform due to its sharp impedance characteristics and various impedances are available to match signal frequency.
  • EIA 0805 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range from -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for BLM21BD222SN1L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.044   10+ $0.044   25+ $0.044   50+ $0.044   100+ $0.044   250+ $0.044   500+ $0.044   1000+ $0.044   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,215 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/9/19

View all alternatives / recommendations
$0.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.19
 
10+ $0.112
 
25+ $0.101
 
50+ $0.09
 
100+ $0.079
 
250+ $0.075
 
500+ $0.071
 
1000+ $0.06