Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTU1S1205MC
Newark Part No.12T2919
Product RangeMTU1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.870 |
| 100+ | $8.510 |
| 250+ | $8.060 |
Price for:Each
Minimum: 60
Multiple: 60
$532.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTU1S1205MC
Newark Part No.12T2919
Product RangeMTU1 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.2mm
Height8.5mm
DC / DC Converter MountingSurface Mount Device
Depth8.4mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMTU1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MTU1S1205MC is an isolated miniature surface-mount high performance SM DC/DC Converter with a footprint reduction of over 50% from the previous generation of 1W SMD DC/DC, the device offers 1W of available output power over the full industrial temperature range of -40 to 85°C. The device is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The device is suitable for all applications where high volume production is envisaged.
- Patent protected
- Toroidal magnetics
- Multi-layer ceramic capacitors
- 0.69cm² Footprint over pins
- 1kVDC Isolation hi pot test
- 8% Maximum load regulation
- 40mVp-p Maximum ripple and noise
- 84% Typical efficiency
- 22pF Isolation capacitance
- 0.9ms Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
8.5mm
Depth
8.4mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
8.2mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
10.8V
Product Range
MTU1 Series
Alternatives for MTU1S1205MC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate