Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGN1D120603MC-R13
Newark Part No.77AK2046
Product RangeMGN1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.520 |
| 1000+ | $4.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 620
Multiple: 620
$2,802.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGN1D120603MC-R13
Newark Part No.77AK2046
Product RangeMGN1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount Device
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 16V
Output Current - Output 1111mA
Output Voltage - Output 2-3V
Output Current - Output 2111mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width12mm
Height4.25mm
Depth16mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMGN1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MGN1 series 3KVAC isolated 1W SM GaN gate drive DC-DC converter. It is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for GaN in bridge circuits. A choice of output voltages allows optimum drive levels for best system efficiency. The MGN1 series is characterized for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGN1 industrial grade temperature rating and the construction gives long service life and reliability.
- 12V nominal input voltage, 6V output voltage 1 and -3V output voltage 2
- 111mA output current 1 and 111mA output current 2
- 20mVp-p ripple & noise
- 68.5% efficiency (typ)
- Patent protected
- Optimized output voltages designed to meet leading GaN devices requirements
- 3KVAC isolation test voltage ‘Hi Pot Test’
- Ultra low isolation capacitance and operation up to 105°C
- Continuous barrier withstand voltage 1.1KV
- Short circuit and reverse polarity protection
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
111mA
Output Current - Output 2
111mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
4.25mm
Input Voltage DC Min
10.8V
Product Range
MGN1 Series
DC / DC Converter Type
Surface Mount Device
Output Power Max
1W
Output Voltage - Output 1
6V
Output Voltage - Output 2
-3V
Output Regulation
-
Input Voltage DC Nom
12V
Width
12mm
Depth
16mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MGN1D120603MC-R13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate