You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4400-01032-0 - 

Contact, Pin, Crimp, 22 AWG, Connector Housing

4400-01032-0 - Contact, Pin, Crimp, 22 AWG, Connector Housing

The actual product may differ from image shown

Manufacturer Part No:
4400-01032-0
Newark Part No.:
40M4429
Technical Datasheet:
4400-01032-0   Datasheet
See all Technical Docs

Product Overview

The 4400-01032-0 is a Crimp Contact Pin provides a secure method for making input/output connections to all panel mounted 12-pin DMS series meters. This connector is ideal for use in low-volume prototype applications. It features nylon insulator and accepts 22 to 26AWG wire size.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
-
:
Pin
:
Crimp
:
22AWG
:
-
:
Connector Housing
:
26AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

120 In stock

120 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$1.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.00
 
10+ $0.986
 
25+ $0.972
 
50+ $0.959
 
100+ $0.945
 
250+ $0.931
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note