You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4400-01032-0 - 

Contact, Pin, Crimp, 22 AWG, Connector Housing

4400-01032-0 - Contact, Pin, Crimp, 22 AWG, Connector Housing

The actual product may differ from image shown

Manufacturer Part No:
4400-01032-0
Newark Part No.:
40M4429
Technical Datasheet:
4400-01032-0   Datasheet
See all Technical Docs

Product Overview

The 4400-01032-0 is a Crimp Contact Pin provides a secure method for making input/output connections to all panel mounted 12-pin DMS series meters. This connector is ideal for use in low-volume prototype applications. It features nylon insulator and accepts 22 to 26AWG wire size.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
-
:
Pin
:
Crimp
:
22AWG
:
-
:
Connector Housing
:
26AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$1.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 120 Minimum: 120
Quantity Price Your Price
 
 
1+ $1.00
 
10+ $0.986
 
25+ $0.972
 
50+ $0.959
 
100+ $0.945
 
250+ $0.931