Multicomp Pro - Best Seller
Multicomp Pro Bestsellers

Precision test & tool equipment at exceptional prices

PC USB Oscilloscope

The Multicomp Pro MP720646 is a 2 channel, 100MHz, 8-bit PC-based oscilloscope with built-in signal generator. Featuring 10M record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.

Key features

  • Small & slim profile – great portability
  • For use with PCs/laptops
  • 2ch model includes 5MHz signal generator
  • Popular with students / educational facilities
  • Great ‘entry level’ option

Applications

  • Used for designing, testing and repairing electronic equipment.
  • Can be used to measure and analyse the operating properties of circuits, line-power harmonics and power conversion devices (such as autotransformers, linear regulators and switch-mode power supplies).
  • Can be used to represent and analyse formats such as USB, Ethernet, Bluetooth, FireWire, SCSI and others using serial data analysis
  • Can be used for jitter analysis; modern high-bandwidth circuits have high speed clocks and signals. This function can represent, analyse and debug signal jitter and timing for clocking applications (clocks, clock-to-data and DataStream analysis).
  • Ideal for automotive mechanics, medical researchers, television repair technicians, electronic design engineers and physicists.

Tablet Oscilloscope

The Multicomp Pro MP720644 is 2 channel, 100MHz tablet oscilloscope with digital multimeter function. Featuring 8" (800 x 600) multi-touch LCD screen, real time sampling rate of 1GS/s, 8 bits vertical resolution (A/D) and various advanced triggering and decoding functions.

Key features

  • 8” (800 x 600) multi-touch LCD screen
  • Tablet form for great portability
  • Includes stand for benchtop use
  • Full trigger and bus decode added options
  • 2ch model includes digital multimeter function
  • Only 1.7kg in weight
  • Digital multimeter function (MP720644 only)
  • 8” LCD touch-screen
  • Advanced triggering & decoding functions
  • USBTMC support (MP720645 only)
  • Supports SCPI & LabVIEW

Applications

  • Used within the science, medicine, engineering, automotive and telecommunication industries, general purpose oscilloscopes are used for maintenance of electronic equipment and laboratory work. These devices test and display voltage signals as waveforms, representations of the variation of voltage over time. The signals are plotted on a graph, which shows how the signal changes.
  • Can be used to measure electrical phenomena and quickly test, verify, and debug circuit designs.
  • Can be used to for power analysis, serial data analysis, jitter analysis, data storage device testing and time domain reflectometry.
Buy now

Arbitrary Waveform Generator

The MP750288 is an 80MHz, 2-channel arbitrary waveform generator, featuring max 1.25GS/s sample rates, 1Hz frequency resolution, 14-bits vertical resolution and max 1M arbitrary waveform length.

Key features

  • 8” 800x600 multi-touch screen LCD display
  • 1.25GS/s sample rates
  • 14-bits vertical resolution
  • Max 1M arbitrary waveform length
  • High-accuracy frequency counter integration, supporting range of up to 200MHz and 7-digit resolution
  • Comprehensive waveform output – 6 basic waveforms and 152 built-in arbitrary waveforms
  • SCPI and LabVIEW support
  • USB host, USB device and LAN communication interfaces

Applications

  • Used to generate electrical waveforms, which can be injected into a device under test and analysed as they progress through it, confirming the proper operation of the device or pinpointing a fault within it.
  • Used in research and development, educational institutes, electronic and electrical equipment repair, stimulus/response testing/frequency response characterization, and in-circuit signal injection, and electronic hobbyists.
  • Typically pairs with an acquisition instrument such as an oscilloscope or spectrum analyser, and can provide stimulus signals in the form of analogue waveforms, pulse patterns, modulation, intentional distortion and noise.

Bluetooth Digital Multi-meter

The Multicomp Pro MP730624 adds enhanced specification and features, notably a 20,000 display count and 4.5 digit display. This device is widely supported on Android, iOS and Windows, and features BLE 4.0 wireless transmission.

Key features

  • Includes data logger, multimeter and thermometer functionality
  • True RMS supported
  • Chart & diagram mode
  • Supports NCV (non-contact voltage)
  • Flashlight function

Applications

  • Handheld device useful for basic fault finding and field service work.
  • Used to typically measure voltage, current and resistance. However, can also be used to test for continuity in a circuit, and on some models measure capacitance. Can also be used to test batteries, diodes and transistors and distinguish between DC and AC current.
  • Bluetooth functionality allows signals to be communicated to a phone application.