You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TBF-06-05-M - 

Panel Mount Barrier Terminal Block, 1 Row, 6 Positions, 22 AWG, 14 AWG, 9.53 mm, 15 A

TBF-06-05-M - Panel Mount Barrier Terminal Block, 1 Row, 6 Positions, 22 AWG, 14 AWG, 9.53 mm, 15 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
TBF-06-05-M
Newark Part No.:
14N5741
Technical Datasheet:
TBF-06-05-M   Datasheet
See all Technical Docs

Product Overview

The TBF-06-05-M is a 6-position Terminal Block with tin-plated brass contact, 300V 15A rated, PBT, UL94V-0 insulator with black color and 0.374-inch centerline barrier. It has turret terminal type, mount end orientation and 22 to 14AWG wire size.
  • Nickel-plated steel screw
  • Tin-plated brass hardware
  • 20mΩ Initial contact resistance
  • 500MΩ Insulation resistance
  • 2000VAC Dielectric withstanding voltage
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
1 Row
:
6Positions
:
22AWG
:
14AWG
:
9.53mm
:
15A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TBF-06-05-M

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 5/25/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.