You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SPC11096 - 

Extension Lead, 6 Outlets, NEMA 5-20R, 20 A, 125 V, NEMA 5-20P, 4.6 m

SPC11096 - Extension Lead, 6 Outlets, NEMA 5-20R, 20 A, 125 V, NEMA 5-20P, 4.6 m

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC11096
Newark Part No.:
32C2073
Technical Datasheet:
SPC11096   Datasheet
See all Technical Docs

Product Information

:
6Outlets
:
NEMA 5-20R
:
20A
:
125V
:
NEMA 5-20P
:
4.6m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Power outlet strip with 6 outlets and on/off button
  • Unit can be mounted in any position
  • Aluminium housing with putty white finish
  • 15ft cable length
  • Resettable overload circuit breaker
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

4 in stock for same day shipping
$137.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $137.91
 
4+ $134.01
 
6+ $130.11
 
10+ $126.22
 
25+ $100.38
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note