You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PP001396

Sleeving, Noise Reduction, Braided, PET (Polyethylene Terephthalate), Black, 5 mm, 200 m, 656 ft

MULTICOMP PRO PP001396
MULTICOMP PRO PP001396
MULTICOMP PRO PP001396
MULTICOMP PRO PP001396
×
×

The actual product may differ from image shown

Manufacturer Part No:
PP001396
Newark Part No.:
18AC8227
Technical Datasheet:
PP001396   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Braided

:
PET (Polyethylene Terephthalate)

:
Black

:
5mm

:
200m

:
656ft


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PP001396 from Multicomp is a noise reduction braided cable wrap. This braided wrap is a woven combination of polyester monofilament and polyester multifilament yarns. Its special structure offers excellent reduction of noise on wires, cables and hoses. The side entry design makes it easy to install, remove and reuse for wire harnesses or cables, especially when installed in difficult to reach areas such as door panels or dashboards. Most commonly used on wires harnesses and cable assemblies providing tough, durable protection and noise suppression in the automotive, railway, industrial machinery fields.
  • Spool length is 200m
  • 5mm inner diameter, 25% overlap, 6mm maximum bundle diameter
  • Made of polyester monofilament and multifilament material
  • Operating temperature range from -50°C to +150°C
  • 240°C ±10°C melting point, VW-1 flammability
  • Colour is black
  • Cutting tool is hot knife
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 12/12/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$72.90

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 200
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $601.68
$72.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $516.12
$72.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $430.56
$72.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --